LightMe LM85273 LED E-27 Warm White 2.2W Pear Shape 1 piece

MPN
LM85273
Brand
LightMe
EAN-13
4020856852734
Order Code
09-7378
Country of Origin
China
View Full Product Range (21)

Discontinued


The LightMe LM85273 LED light bulb offers energy-efficient lighting with a power consumption of 2.2 W, equivalent to a traditional 25 W bulb. Featuring a warm white colour, this pear-shaped bulb fits E-27 sockets and is ideal for residential and decorative use. Its compact size of 45 mm x 77 mm makes it suitable for lamps and enclosed fixtures where space is limited.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape G45
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 77 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 25W
Height 77mm
Luminous Flux 250lm
Product lifespan approx 15000h
Rating 2.2W
Total luminous flux 250lm
Version clear
Weight 18g

Trustpilot