LightMe LM85913 LED GU10 Reflector Bulb 4.5W Warm White 50x54mm EEC F

MPN
LM85913
Brand
LightMe
EAN-13
4020856859139
Order Code
09-7484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LightMe's LM85913 LED bulb is a monochrome GU10 reflector bulb with a power consumption of 4.5 watts, equivalent to a 51-watt traditional bulb, providing warm white light. Its compact design, with dimensions of 50 mm x 54 mm, makes it suitable for various lighting fixtures. This energy-efficient light source is ideal for both residential and commercial use where warm and inviting illumination is desired.
Type Reflector bulb
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 51W
Height 54mm
Light intensity 700
Luminous Flux 350lm
Product lifespan approx 15000h
Rating 4.5W
Total luminous flux 350lm
Weight 53g

Reviews

Be the first to submit a review

Trustpilot