LightMe LM85247 LED 7W=60W Warm White E-27 60mmx108mm Pear Shape

MPN
LM85247
Brand
LightMe
EAN-13
4020856852475
Order Code
09-7373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The LightMe LM85247 LED bulb is pear-shaped, with dimensions of 60 mm by 108 mm, and emits warm white light. It has an E-27 fitting and consumes 7 W, equivalent to a traditional 60 W bulb. This energy-efficient light is ideal for residential or commercial environments needing warm, inviting illumination.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 108 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Height 108mm
Luminous Flux 810lm
Product lifespan approx 15000h
Rating 7W
Total luminous flux 810lm
Version matte
Weight 30g

Reviews

Be the first to submit a review

Trustpilot