LightMe LM85057 LED Bulb Amber 2.5W E-27 Nostalgic Gold-Warm Light

MPN
LM85057
Brand
LightMe
EAN-13
4020856850570
Order Code
09-7358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

LightMe offers the LM85057 LED light bulb, featuring a monochrome design with a warm amber glow. This energy-efficient bulb with a power rating of 2.5 W is ideal for creating a cosy atmosphere in living spaces. The bulb's standard E-27 fitting allows it to easily replace traditional incandescent bulbs in various lighting fixtures.
Type Bulb shape
Colour 1800K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape ST64
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 64mm
Dim (Ø x L) 64 mm x 140 mm
Energy efficiency rating n.rel.
LEDs 1
Length 140mm
Luminous Flux 180lm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 180lm
Version clear

Reviews

Be the first to submit a review

Trustpilot