LightMe LM85062 Filament Gold LED 4.5W Amber Globe E-27 Nostalgic Light

MPN
LM85062
Brand
LightMe
EAN-13
4020856850624
Order Code
09-7363
Country of Origin
China
View Full Product Range (21)

Discontinued


The LightMe LM85062 LED light bulb features a globe shape with amber monochrome lighting and a power consumption of 4.5 watts. Suitable for creating a warm atmosphere, it typically fits in a standard E-27 socket. It is ideal for ambient or decorative lighting applications in homes or restaurants.
Type Globe shape
Colour 1800K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape G125
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Energy efficiency rating n.rel.
LEDs 1
Luminous Flux 400lm
Product lifespan approx 15000h
Rating 4.5W
Total luminous flux 400lm
Version clear
Weight 90g

Trustpilot