LightMe LM85050 LED Monochrome E14 Tube 2.5W Amber Nostalgic Glass

MPN
LM85050
Brand
LightMe
EAN-13
4020856850501
Order Code
09-7351
Country of Origin
China

Discontinued


The LightMe LM85050 is a monochrome LED bulb with an amber hue and an E14 fitting. It is a tube-shaped light with dimensions of 25 mm in diameter and 90 mm in length, consuming only 2.5 watts. Ideal for decorative lighting, it provides an energy-efficient and warm light source.
Type Tube shape
Colour 1800K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 25mm
Dim (Ø x L) 25 mm x 90 mm
Energy efficiency rating n.rel.
LEDs 1
Length 90mm
Luminous Flux 180lm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 180lm
Version clear
Weight 12g

Trustpilot