Leoni 76781073K111-1 FLY Automotive Wire Yellow 0.75 mm² PVC Per Metre |
12-3705
|
|
|
10+ £0.475
Price per unit Ex VAT
|
Yellow |
0.75mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781073K333-1 FLY Auto Wire PVC 1x0.75mm² Red Per Metre |
12-3706
|
|
Despatched within 4 working days - 146 in stock
|
10+ £0.577
Price per unit Ex VAT
|
Red |
0.75mm² |
FLY |
|
FLY |
2.20mm |
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781073K555-1 FLY Wire 0.75mm² Blue PVC Insulation Metre |
12-3707
|
|
Despatched within 4 working days - 109 in stock
|
10+ £0.475
Price per unit Ex VAT
|
Blue |
0.75mm² |
FLY |
|
FLY |
2.20mm |
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781073K888-1 FLY Automotive Wire 1x0.75mm² Brown PVC/metre |
12-3709
|
|
Despatched within 4 working days - 272 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Brown |
0.75mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781089K333-1 FLY Automotive Wire 1mm² Red PVC Per Metre |
12-3712
|
|
Despatched within 4 working days - 365 in stock
|
10+ £0.720
Price per unit Ex VAT
|
Red |
1.0mm² |
FLY |
|
FLY |
2.40mm |
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781089K666-1 FLY Automotive Wire 1mm² Green PVC Insulation |
12-3713
|
|
|
10+ £0.593
Price per unit Ex VAT
|
Green |
1.0mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781104K000-1 FLY Automotive Wire 1.50 mm² Black PVC/metre |
12-3714
|
|
Despatched within 4 working days - 132 in stock
|
5+ £0.987
Price per unit Ex VAT
|
Black |
1.50mm² |
FLY |
|
FLY |
2.70mm |
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781104K333-1 FLY Automotive Wire 1.50 mm² Red PVC Insulated |
12-3719
|
|
|
5+ £0.987
Price per unit Ex VAT
|
Red |
1.50mm² |
FLY |
|
FLY |
2.70mm |
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781104K555-1 FLY Automotive Wire 1x1.50mm² Blue PVC/Metre |
12-3720
|
|
Despatched within 4 working days - 447 in stock
|
5+ £0.810
Price per unit Ex VAT
|
Blue |
1.50mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781104K666-1 FLY Automotive Wire 1.50 mm² Green PVC Insulation |
12-3721
|
|
Despatched within 4 working days - 97 in stock
|
5+ £0.689
Price per unit Ex VAT
|
Green |
1.50mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781104K773-1 FLY Automotive Wire 1x1.50 mm² Grey/Red per Metre |
12-3723
|
|
|
5+ £0.810
Price per unit Ex VAT
|
Grey & Red |
1.50mm² |
FLY |
|
FLY |
|
500m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781113K333-1 FLY Wire 1x2.50mm² Red PVC Insulation Per Metre |
12-3729
|
|
Despatched within 4 working days - 124 in stock
|
3+ £1.49
Price per unit Ex VAT
|
Red |
2.50mm² |
FLY |
|
FLY |
|
400m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781113K555-1 FLY Automotive Wire 2.50mm² Blue PVC/metre |
12-3730
|
|
Despatched within 4 working days - 183 in stock
|
5+ £1.27
Price per unit Ex VAT
|
Blue |
2.50mm² |
FLY |
|
FLY |
|
400m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781113K888-1 FLY Automotive Wire 1x2.50mm² Brown PVC Metre |
12-3731
|
|
Despatched within 4 working days - 69 in stock
|
3+ £1.37
Price per unit Ex VAT
|
Brown |
2.50mm² |
FLY |
|
FLY |
3.30mm |
400m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781113K999-1 FLY Automotive Wire 1x2.50mm² White PVC Per Metre |
12-3732
|
|
Despatched within 4 working days - 113 in stock
|
5+ £1.27
Price per unit Ex VAT
|
White |
2.50mm² |
FLY |
|
FLY |
|
400m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781119K000 FLY Automotive Wire 1x4mm² Black PVC per Metre |
12-3733
|
|
Despatched within 4 working days - 133 in stock
|
2+ £2.13
Price per unit Ex VAT
|
Black |
4.0mm² |
FLY |
|
FLY |
4mm |
200m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76781126K333-1 FLY 6mm² Red Automotive Wire PVC Insulation |
12-3736
|
|
Despatched within 4 working days - 213 in stock
|
2+ £3.18
Price per unit Ex VAT
|
Red |
6.0mm² |
FLY |
|
FLY |
|
200m |
-40 - +90°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783041K006-1 Wire FLRY-B 0.75mm² Black/Green Per Metre |
12-3802
|
|
|
10+ £0.554
Price per unit Ex VAT
|
Black & Green |
0.75mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783041K663-1 Wire FLRY-B 0.75mm² Green/Red PVC Per Metre |
12-3823
|
|
|
10+ £0.554
Price per unit Ex VAT
|
Green & Red |
0.75mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |
Leoni 76783104K004-1 Wire FLRY-B 1x1.50mm² Black/Violet Per Metre |
12-3884
|
|
Despatched within 4 working days - 16 in stock
|
5+ £0.689
Price per unit Ex VAT
|
Black & Violet |
1.50mm² |
FLRY-B |
Type B |
FLRY-B |
|
500m |
-40 - +105°C |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
No |
See data sheet |