Leoni 76781073K333-1 FLY Auto Wire PVC 1x0.75mm² Red Per Metre

MPN
76781073K333-1
Brand
Leoni
EAN-13
2050001023339
Order Code
12-3706
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The Leoni 76781073K333-1 automotive wire FLY is a high-quality red wire with a cross-sectional area of 1 x 0.75 mm². It is suitable for internal and switchboard wiring applications, providing flexibility and durability. Sold per metre, this braid wire is ideal for automotive use.
Colour Red
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot