Leoni 76783041K663-1 Wire FLRY-B 0.75mm² Green/Red PVC Per Metre

MPN
76783041K663-1
Brand
Leoni
EAN-13
2050001021748
Order Code
12-3823
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Leoni manufactures the 76783041K663-1 automotive wire, featuring FLRY-B specifications and a cross-section of 1 x 0.75 mm². This wire is green and red, sold per metre, and is often used for internal and switchboard wiring in automotive applications. Its braid construction enhances durability and reliability for vehicle electrical systems.
Colour Green & Red
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot