Leoni 76781073K555-1 FLY Wire 0.75mm² Blue PVC Insulation Metre

MPN
76781073K555-1
Brand
Leoni
EAN-13
2050001023308
Order Code
12-3707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Leoni 76781073K555-1 automotive wire is a blue, 0.75 mm² braid wire. It is sold per metre and is designed for internal and switchboard wiring. This wire is ideal for use in automotive applications due to its durable construction.
Colour Blue
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot