Leoni 76783104K004-1 Wire FLRY-B 1x1.50mm² Black/Violet Per Metre

MPN
76783104K004-1
Brand
Leoni
EAN-13
2050001022356
Order Code
12-3884
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.689
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Leoni manufactures the 76783104K004-1 automotive wire, which is an FLRY-B type, measuring 1 x 1.50 mm², in black and violet. It is ideal for internal and switchboard wiring applications. This high-quality wiring braid is sold by the metre, ensuring flexibility in purchasing for various automotive needs.
Colour Black & Violet
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot