Leoni 76781104K333-1 FLY Automotive Wire 1.50 mm² Red PVC Insulated

Image Representative of Range

Leoni 76781104K333-1 FLY Automotive Wire 1.50 mm² Red PVC Insulated

MPN
76781104K333-1
Brand
Leoni
EAN-13
2050001023407
Order Code
12-3719
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Leoni 76781104K333-1 automotive wire is a FLY type with a cross-sectional area of 1 x 1.50 mm², available in red and sold by the metre. Manufactured by Leoni, this braid wire is ideal for internal and switchboard wiring applications. Its robust construction makes it suitable for various automotive wiring needs.
Colour Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 2.70mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot