Leoni 76781126K333-1 FLY 6mm² Red Automotive Wire PVC Insulation

MPN
76781126K333-1
Brand
Leoni
EAN-13
2050000907487
Order Code
12-3736
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The Leoni 76781126K333-1 automotive wire is a red, 6 mm² braid wire sold per metre, suitable for internal and switchboard wiring. Manufactured by Leoni, this wire is designed for robust automotive applications. It is ideal for use in complex wiring systems requiring reliability and durability.
Colour Red
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot