Leoni 76781073K111-1 FLY Automotive Wire Yellow 0.75 mm² PVC Per Metre

MPN
76781073K111-1
Brand
Leoni
EAN-13
2050001023322
Order Code
12-3705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Leoni 76781073K111-1 automotive wire is a braid wire with a cross-sectional area of 1 x 0.75 mm², available in yellow and sold by the metre. Manufactured by Leoni, it is designed for internal wiring and switchboard wiring applications. This FLY wire is ideal for automotive use due to its flexibility and reliable performance.
Colour Yellow
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot