Leoni 76781113K999-1 FLY Automotive Wire 1x2.50mm² White PVC Per Metre

MPN
76781113K999-1
Brand
Leoni
EAN-13
2050001023568
Order Code
12-3732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Leoni manufactures the automotive wire FLY 1 x 2.50 mm² white, sold by the metre, featuring a high-quality braid for enhanced durability and flexibility. This wiring is ideal for internal and switchboard applications, ensuring reliable performance in automotive environments. The product number 76781113K999-1 assures consistency and quality expected from Leoni products.
Colour White
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot