Leoni 76781104K666-1 FLY Automotive Wire 1.50 mm² Green PVC Insulation

Image Representative of Range

Leoni 76781104K666-1 FLY Automotive Wire 1.50 mm² Green PVC Insulation

MPN
76781104K666-1
Brand
Leoni
EAN-13
2050001023391
Order Code
12-3721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Leoni is the manufacturer of the 76781104K666-1 automotive wire, which features a 1 x 1.50 mm² braid in green, sold per metre. This FLY braid wire is ideal for internal and switchboard wiring. Typically used in automotive applications, it offers reliable and durable electrical connections.
Colour Green
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot