Leoni 76781104K000-1 FLY Automotive Wire 1.50 mm² Black PVC/metre

Image Representative of Range

Leoni 76781104K000-1 FLY Automotive Wire 1.50 mm² Black PVC/metre

MPN
76781104K000-1
Brand
Leoni
EAN-13
2050001023414
Order Code
12-3714
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Leoni manufactures the 76781104K000-1 automotive wire, which is black and sold by the metre. This wire features a cross-section of 1 x 1.50 mm², making it suitable for internal and switchboard wiring applications. Typically used in automotive settings, the braid wire is designed for reliable electrical connections.
Colour Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 2.70mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot