Leoni 76781089K333-1 FLY Automotive Wire 1mm² Red PVC Per Metre

MPN
76781089K333-1
Brand
Leoni
EAN-13
2050001023377
Order Code
12-3712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.720
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 427 in stock

The Leoni 76781089K333-1 automotive wire is a red, 1 x 1 mm² wire, offered per metre for versatile use. Manufactured by Leoni, it features a sturdy construction suitable for internal and switchboard wiring. This braid wire is typically used in automotive and other electrical applications requiring reliable connectivity.
Colour Red
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 2.40mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot