Christmas Opening Hours and Delivery Dates here
Leoni 76783041K006-1 Wire FLRY-B 0.75mm² Black/Green Per Metre

Image Representative of Range

Leoni 76783041K006-1 Wire FLRY-B 0.75mm² Black/Green Per Metre

Order Code:

12-3802

Brand: Leoni MPN: 76783041K006-1 EAN-13: 2050001021533
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
79 available to back orderBack-order availability date - 15/01/2026

Leoni's 76783041K006-1 automotive wire features a 1 x 0.75 mm² black and green FLRY-B design, sold per metre. This braid wire is ideal for internal and switchboard wiring applications. Its durable construction makes it suitable for automotive environments.
Colour Black & Green
Conductor Cross Sectional 0.75mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot