Leoni 76781113K888-1 FLY Automotive Wire 1x2.50mm² Brown PVC Metre

MPN
76781113K888-1
Brand
Leoni
EAN-13
2050001023575
Order Code
12-3731
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Leoni 76781113K888-1 automotive wire is a braid wire featuring a 2.50 mm² cross-section, available in brown and sold per metre. Manufactured by Leoni, it is ideal for internal and switchboard wiring applications. This FLY type wire is commonly used in automotive environments.
Colour Brown
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 3.30mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot