Christmas Opening Hours and Delivery Dates here
Leoni 76781104K773-1 FLY Automotive Wire 1x1.50 mm² Grey/Red per Metre

Leoni 76781104K773-1 FLY Automotive Wire 1x1.50 mm² Grey/Red per Metre

Order Code:

12-3723

Brand: Leoni MPN: 76781104K773-1 EAN-13: 2050001023483

Discontinued


Leoni manufactures the 76781104K773-1 FLY automotive wire, which is grey and red and has a cross-section of 1 x 1.50 mm², sold by the metre. This braid wire is commonly used for internal and switchboard wiring due to its durability and reliability. It is ideal for automotive applications where precise and compact internal wiring solutions are required.
Colour Grey & Red
Conductor Cross Sectional 1.50mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Trustpilot