Leoni 76781113K333-1 FLY Wire 1x2.50mm² Red PVC Insulation Per Metre

MPN
76781113K333-1
Brand
Leoni
EAN-13
2050001023544
Order Code
12-3729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Leoni manufactures the 76781113K333-1 automotive wire, which features a FLY braid with a conductor size of 1 x 2.50 mm² and is red in colour. This wire is sold per metre and is commonly used in internal and switchboard wiring applications. It is designed for reliability and efficiency in automotive and similar wiring systems.
Colour Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot