Leoni 76781113K555-1 FLY Automotive Wire 2.50mm² Blue PVC/metre

MPN
76781113K555-1
Brand
Leoni
EAN-13
2050001023520
Order Code
12-3730
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Leoni manufactures the 76781113K555-1 automotive wire, featuring a blue FLY braid with a specification of 1 x 2.50 mm² and sold per metre. The wire is known for its durability and flexibility, suitable for internal and switchboard wiring in vehicles. Its reliable performance makes it ideal for use in various automotive applications.
Colour Blue
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot