Leoni 76781073K888-1 FLY Automotive Wire 1x0.75mm² Brown PVC/metre

MPN
76781073K888-1
Brand
Leoni
EAN-13
2050001023346
Order Code
12-3709
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

The Leoni 76781073K888-1 automotive wire is a brown FLY 1 x 0.75 mm² wiring solution sold per metre. Ideal for internal and switchboard wiring, it features a durable braid design. Manufactured by Leoni, this wire is commonly used in automotive applications.
Colour Brown
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot