Leoni 76781119K000 FLY Automotive Wire 1x4mm² Black PVC per Metre

MPN
76781119K000
Brand
Leoni
EAN-13
2050001023582
Order Code
12-3733
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

Leoni manufactures the 76781119K000 Automotive Wire, FLY 1 x 4 mm² in black, which is sold per metre. This high-quality wire features a durable braid, making it ideal for internal and switchboard wiring. It is commonly used in automotive and industrial applications.
Colour Black
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 4mm
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot