Leoni 76781104K555-1 FLY Automotive Wire 1x1.50mm² Blue PVC/Metre

Image Representative of Range

Leoni 76781104K555-1 FLY Automotive Wire 1x1.50mm² Blue PVC/Metre

MPN
76781104K555-1
Brand
Leoni
EAN-13
2050001023445
Order Code
12-3720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

Leoni is the manufacturer of the 76781104K555-1 automotive wire, FLY 1 x 1.50 mm², which is available in blue and sold by the metre. This braid wire is suitable for internal and switchboard wiring, highlighting its flexibility and durability in automotive applications. Typical uses include automotive and switchboard wiring environments where reliability is essential.
Colour Blue
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot