Hongshang Heat Shrink Heatshrink w/o adhesive 615610

Hongshang Brand: Hongshang
The Hongshang heatshrink tubing range includes various options in different colours and sizes, featuring a 2:1 shrinkage ratio, available per metre for versatile cable and wire insulation applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Heatshrink features Maximum Temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Material Min. temperature
Hongshang 10443 Heatshrink Transparent 25.40mm 12.70mm 2:1 Shrinkage
Hongshang 10443 Heatshrink Transparent 25.40mm 12.70mm 2:1 Shrinkage
Standard range
Order code: 04-3883
MPN: 10443

Despatched within 4 working days - 72 in stock
2+ £2.45
Price per unit Ex VAT
Transparent Sold Per Metre Thin-walled +105°C H-1 12.70mm 25.40mm 0.90mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10445 Heatshrink Red 25.40mm/12.70mm 2:1 Shrink Sold/Metre
Hongshang 10445 Heatshrink Red 25.40mm/12.70mm 2:1 Shrink Sold/Metre
Standard range
Order code: 04-3884
MPN: 10445

Despatched within 4 working days - 35 in stock
2+ £2.76
Price per unit Ex VAT
Red Sold Per Metre +125°C H-2(Z) 12.70mm 25.40mm 0.90mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10448 Heatshrink Blue 6.40 mm 3.20 mm 2:1 Shrinkage per metre
Hongshang 10448 Heatshrink Blue 6.40 mm 3.20 mm 2:1 Shrinkage per metre
Standard range
Order code: 04-3886
MPN: 10448

Despatched within 4 working days - 33 in stock
10+ £0.613
Price per unit Ex VAT
Blue Sold Per Metre +125°C H-2(Z) 3.20mm 6.40mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10450 Heatshrink Red 19mm 9.50mm Shrinkage 2:1 Per Metre
Hongshang 10450 Heatshrink Red 19mm 9.50mm Shrinkage 2:1 Per Metre
Standard range
Order code: 04-3887
MPN: 10450

Despatched within 4 working days - 35 in stock
2+ £2.18
Price per unit Ex VAT
Red Sold Per Metre +125°C H-2(Z) 9.50mm 19mm 0.80mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10451 Heatshrink Blue 19mm 2:1 Shrink Ratio Per Metre
Hongshang 10451 Heatshrink Blue 19mm 2:1 Shrink Ratio Per Metre
Standard range
Order code: 04-3888
MPN: 10451

Despatched within 4 working days - 6 in stock
2+ £2.17
Price per unit Ex VAT
Blue Sold Per Metre +125°C H-2(Z) 9.50mm 19mm 0.80mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10453 Heatshrink Transparent 1.60mm-0.80mm Shrinkage 2:1
Hongshang 10453 Heatshrink Transparent 1.60mm-0.80mm Shrinkage 2:1
Standard range
Order code: 04-3889
MPN: 10453

Despatched within 4 working days - 5 in stock
20+ £0.253
Price per unit Ex VAT
Transparent Sold Per Metre Thin-walled +105°C H-1 0.80mm 1.60mm 0.36mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10461 Heatshrink 6.4mm Yellow/Green 2:1 per metre
Hongshang 10461 Heatshrink 6.4mm Yellow/Green 2:1 per metre
Order code: 04-3891
MPN: 10461
5+ £0.863
Price per unit Ex VAT
Green/Yellow Sold Per Metre +135°C H-2F 3.20mm 6.40mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10463 Heatshrink Green 9.50mm 4.80mm 2:1 Shrink Sold/Mtr
Hongshang 10463 Heatshrink Green 9.50mm 4.80mm 2:1 Shrink Sold/Mtr
Standard range
Order code: 04-3892
MPN: 10463

Despatched within 4 working days - 87 in stock
5+ £0.843
Price per unit Ex VAT
Green Sold Per Metre +125°C H-2(Z) 4.80mm 9.50mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10464 Heatshrink Blue 9.50mm 2:1 Shrink Sold per metre
Hongshang 10464 Heatshrink Blue 9.50mm 2:1 Shrink Sold per metre
Standard range
Order code: 04-3893
MPN: 10464

Despatched within 4 working days - 57 in stock
5+ £0.843
Price per unit Ex VAT
Blue Sold Per Metre +125°C H-2(Z) 4.80mm 9.50mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10465 Heatshrink Green 6.40mm Shrinkage 2:1 No Adhesive
Hongshang 10465 Heatshrink Green 6.40mm Shrinkage 2:1 No Adhesive
Standard range
Order code: 04-3894
MPN: 10465

Despatched within 4 working days - 172 in stock
10+ £0.614
Price per unit Ex VAT
Green +125°C H-2(Z) 3.20mm 6.40mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10467 Heatshrink Blue 12.70mm-6.40mm Shrinkage 2:1 Per Metre
Hongshang 10467 Heatshrink Blue 12.70mm-6.40mm Shrinkage 2:1 Per Metre
Order code: 04-3896
MPN: 10467
5+ £1.15
Price per unit Ex VAT
Blue Sold Per Metre +125°C H-2(Z) 6.40mm 12.70mm 0.65mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10468 Heatshrink Yellow/Green 38.10mm 2:1 Per Metre
Hongshang 10468 Heatshrink Yellow/Green 38.10mm 2:1 Per Metre
Standard range
Order code: 04-3897
MPN: 10468

Despatched within 4 working days - 50 in stock
1+ £6.64
Price per unit Ex VAT
Green/Yellow Sold Per Metre +135°C H-2F 19.50mm 38.10mm 1.00mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10472 Heatshrink Yellow/Green 12.70mm-6.40mm 2:1 Per Metre
Hongshang 10472 Heatshrink Yellow/Green 12.70mm-6.40mm 2:1 Per Metre
Order code: 04-3898
MPN: 10472
3+ £1.61
Price per unit Ex VAT
Green/Yellow Sold Per Metre +135°C H-2F 6.40mm 12.70mm 0.62mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10473 Heatshrink White 6.40mm 3.20mm 2:1 Sold per Metre
Hongshang 10473 Heatshrink White 6.40mm 3.20mm 2:1 Sold per Metre
Order code: 04-3899
MPN: 10473
10+ £0.614
Price per unit Ex VAT
White Sold Per Metre +125°C H-2(Z) 3.20mm 6.40mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10475 Heatshrink Yellow 6.40mm 2:1 Sold Per Metre
Hongshang 10475 Heatshrink Yellow 6.40mm 2:1 Sold Per Metre
Order code: 04-3901
MPN: 10475
10+ £0.590
Price per unit Ex VAT
Yellow Sold Per Metre +125°C H-2(Z) 3.20mm 6.40mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10476 Heatshrink Red 4.80mm 2:1 Shrink Sold per metre
Hongshang 10476 Heatshrink Red 4.80mm 2:1 Shrink Sold per metre
Standard range
Order code: 04-3902
MPN: 10476

Despatched within 4 working days - 74 in stock
10+ £0.515
Price per unit Ex VAT
Red Sold Per Metre +125°C H-2(Z) 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10478 Heatshrink Yellow 4.8mm 2:1 Shrink Sold per Metre
Hongshang 10478 Heatshrink Yellow 4.8mm 2:1 Shrink Sold per Metre
Standard range
Order code: 04-3903
MPN: 10478

Despatched within 4 working days - 153 in stock
10+ £0.505
Price per unit Ex VAT
Yellow Sold Per Metre +125°C H-2(Z) 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10479 Heatshrink Yellow 3.20mm 2:1 Shrink Per Metre
Hongshang 10479 Heatshrink Yellow 3.20mm 2:1 Shrink Per Metre
Standard range
Order code: 04-3904
MPN: 10479

Despatched within 4 working days - 288 in stock
20+ £0.329
Price per unit Ex VAT
Yellow Sold Per Metre +125°C H-2(Z) 1.60mm 3.20mm 0.44mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10480 Heatshrink Blue 2:1 3.20mm-1.60mm Per Metre No Adhesive
Hongshang 10480 Heatshrink Blue 2:1 3.20mm-1.60mm Per Metre No Adhesive
Standard range
Order code: 04-3906
MPN: 10480

Despatched within 4 working days - 38 in stock
20+ £0.332
Price per unit Ex VAT
Blue Sold Per Metre +125°C H-2(Z) 1.60mm 3.20mm 0.44mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10481 Heatshrink White 3.20-1.60mm 2:1 Shrinkage/metre
Hongshang 10481 Heatshrink White 3.20-1.60mm 2:1 Shrinkage/metre
Standard range
Order code: 04-3907
MPN: 10481

Despatched within 4 working days - 200 in stock
20+ £0.347
Price per unit Ex VAT
White Sold Per Metre +125°C H-2(Z) 1.60mm 3.20mm 0.44mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10482 Heatshrink Red 3.20mm to 1.60mm 2:1 Per Metre
Hongshang 10482 Heatshrink Red 3.20mm to 1.60mm 2:1 Per Metre
Standard range
Order code: 04-3908
MPN: 10482

Despatched within 4 working days - 160 in stock
20+ £0.332
Price per unit Ex VAT
Red Sold Per Metre +125°C H-2(Z) 1.60mm 3.20mm 0.44mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10486 Heatshrink Yellow-Green 19mm 2:1 Per Metre
Hongshang 10486 Heatshrink Yellow-Green 19mm 2:1 Per Metre
Standard range
Order code: 04-3909
MPN: 10486

Despatched within 4 working days - 158 in stock
2+ £2.95
Price per unit Ex VAT
Yellow Sold Per Metre +135°C H-2F 9.50mm 19mm 0.68mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10488 Heatshrink 25.40 mm 2:1 Yellow/Green Per Metre
Hongshang 10488 Heatshrink 25.40 mm 2:1 Yellow/Green Per Metre
Extended range
Order code: 04-3911
MPN: 10488

Available to back orderBack order, lead time 11 days
1+ £3.99
Price per unit Ex VAT
Green/Yellow Sold Per Metre +135°C H-2F 12.70mm 25.40mm 0.87mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10489 Heatshrink White 19mm 2:1 Shrinkage No Adhesive
Hongshang 10489 Heatshrink White 19mm 2:1 Shrinkage No Adhesive
Order code: 04-3912
MPN: 10489
2+ £2.18
Price per unit Ex VAT
White Sold Per Metre +125°C H-2(Z) 9.50mm 19mm 0.80mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10493 Heatshrink Transparent 12.70mm-6.40mm 2:1 Sold per metre
Hongshang 10493 Heatshrink Transparent 12.70mm-6.40mm 2:1 Sold per metre
Standard range
Order code: 04-3913
MPN: 10493

Despatched within 4 working days - 287 in stock
5+ £1.04
Price per unit Ex VAT
Transparent Sold Per Metre Thin-walled +105°C H-1 6.40mm 12.70mm 0.65mm 2:1 Heat Shrink Tubing Polyolefin -55°C
Hongshang 10494 Heatshrink Red 9.50 to 4.80 mm 2:1 Sold per Metre
Hongshang 10494 Heatshrink Red 9.50 to 4.80 mm 2:1 Sold per Metre
Standard range
Order code: 04-3914
MPN: 10494

Despatched within 4 working days - 107 in stock
5+ £0.842
Price per unit Ex VAT
Red Sold Per Metre +125°C H-2(Z) 4.80mm 9.50mm 0.56mm 2:1 Heat Shrink Tubing Polyolefin -55°C

Trustpilot