Hongshang 10465 Heatshrink Green 6.40mm Shrinkage 2:1 No Adhesive

Image Representative of Range

Hongshang 10465 Heatshrink Green 6.40mm Shrinkage 2:1 No Adhesive

MPN
10465
Brand
Hongshang
EAN-13
2050006228012
Order Code
04-3894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.614
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

Hongshang manufactures the 10465 Heatshrink, a green heat shrink tubing with a diameter of 6.40 mm that reduces to 3.20 mm with heat, showing a shrinkage ratio of 2:1. This heatshrink lacks adhesive, making it suitable for environments where flexibility and protection are essential without extra sealant. Typical applications include electrical insulation, strain relief, and bundling of wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot