Hongshang 10464 Heatshrink Blue 9.50mm 2:1 Shrink Sold per metre

Image Representative of Range

Hongshang 10464 Heatshrink Blue 9.50mm 2:1 Shrink Sold per metre

MPN
10464
Brand
Hongshang
EAN-13
2050006226391
Order Code
04-3893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Hongshang manufactures the 10464 Heatshrink, which is blue, with a 9.50 mm to 4.80 mm shrinkage ratio of 2:1. This heatshrink product is sold without adhesive and is available per metre, making it suitable for versatile insulation and protection needs. Typically, it's used for electrical insulation, strain relief, and bundling wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot