Hongshang 10473 Heatshrink White 6.40mm 3.20mm 2:1 Sold per Metre

Image Representative of Range

Hongshang 10473 Heatshrink White 6.40mm 3.20mm 2:1 Sold per Metre

MPN
10473
Brand
Hongshang
EAN-13
2050006226384
Order Code
04-3899
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.614
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Hongshang heatshrink is a white, adhesive-free tubing with a shrink ratio of 2:1, measuring 6.40 mm before shrinking and 3.20 mm after. It's typically sold per metre and is ideal for insulating wires and providing additional abrasion resistance. Manufactured by Hongshang, it is commonly used in electrical and electronic applications to protect connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot