Hongshang 10493 Heatshrink Transparent 12.70mm-6.40mm 2:1 Sold per metre

Image Representative of Range

Hongshang 10493 Heatshrink Transparent 12.70mm-6.40mm 2:1 Sold per metre

MPN
10493
Brand
Hongshang
EAN-13
2050006227978
Order Code
04-3913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

The Hongshang 10493 is a transparent heatshrink without adhesive, offering a 2:1 shrinkage ratio, ideal for insulation and protection tasks. Manufactured by Hongshang, it measures 12.70 mm in diameter, reducing to 6.40 mm upon application of heat. Predominantly used in electrical wiring and cable management, it is sold per metre for customised lengths.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot