Hongshang 10480 Heatshrink Blue 2:1 3.20mm-1.60mm Per Metre No Adhesive

Image Representative of Range

Hongshang 10480 Heatshrink Blue 2:1 3.20mm-1.60mm Per Metre No Adhesive

MPN
10480
Brand
Hongshang
EAN-13
2050006226216
Order Code
04-3906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Hongshang 10480 heat shrink tube in blue is sold per metre and features a 2:1 shrinkage ratio, reducing from 3.20 mm to 1.60 mm. Manufactured by Hongshang, this heatshrink lacks adhesive and is suitable for insulating wiring and providing protection against abrasion. Ideal for use in electrical, automotive, and electronics applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot