Hongshang 10463 Heatshrink Green 9.50mm 4.80mm 2:1 Shrink Sold/Mtr

Image Representative of Range

Hongshang 10463 Heatshrink Green 9.50mm 4.80mm 2:1 Shrink Sold/Mtr

MPN
10463
Brand
Hongshang
EAN-13
2050006226438
Order Code
04-3892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Hongshang produces the 10463 Heatshrink without adhesive, which features a shrinkage ratio of 2:1 and shrinks from 9.50 mm to 4.80 mm. This green heat shrink tubing is ideal for insulating and protecting electrical connections and can be purchased per metre. Its primary application is in providing safety and durability in wiring and cable management systems.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot