Hongshang 10482 Heatshrink Red 3.20mm to 1.60mm 2:1 Per Metre

Image Representative of Range

Hongshang 10482 Heatshrink Red 3.20mm to 1.60mm 2:1 Per Metre

MPN
10482
Brand
Hongshang
EAN-13
2050006226254
Order Code
04-3908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The Hongshang 10482 heatshrink, featuring a 2:1 shrinkage ratio and sized at 3.20 mm to 1.60 mm, is sold per metre. Manufactured by Hongshang, this red heatshrink without adhesive is ideal for insulating and protecting electrical connections. Typical applications include cable bundling, wire identification, and preserving terminals.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot