Hongshang 10476 Heatshrink Red 4.80mm 2:1 Shrink Sold per metre

Image Representative of Range

Hongshang 10476 Heatshrink Red 4.80mm 2:1 Shrink Sold per metre

MPN
10476
Brand
Hongshang
EAN-13
2050006224960
Order Code
04-3902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.515
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Hongshang 10476 heatshrink is a red, flexible tubing designed for insulation without adhesive. Measuring 4.80 mm that shrinks to 2.40 mm with a 2:1 shrinkage ratio, it is ideal for wiring protection and electrical applications. Sold per metre, it provides durable coverage and is typically used in electronic and automotive industries.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot