Hongshang 10494 Heatshrink Red 9.50 to 4.80 mm 2:1 Sold per Metre

Image Representative of Range

Hongshang 10494 Heatshrink Red 9.50 to 4.80 mm 2:1 Sold per Metre

MPN
10494
Brand
Hongshang
EAN-13
2050006224984
Order Code
04-3914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.842
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Hongshang manufactures the 10494 Heatshrink without adhesive, featuring a shrinkage ratio of 2:1 and dimensions of 9.50 mm to 4.80 mm. This red heatshrink is sold per metre and is ideal for providing insulation and protection for wires and cables. Its flexible material makes it suitable for automotive, electrical, and general industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot