Hongshang 10478 Heatshrink Yellow 4.8mm 2:1 Shrink Sold per Metre

Image Representative of Range

Hongshang 10478 Heatshrink Yellow 4.8mm 2:1 Shrink Sold per Metre

MPN
10478
Brand
Hongshang
EAN-13
2050006228005
Order Code
04-3903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The Hongshang 10478 Heatshrink is a yellow heat shrink tubing without adhesive, measuring 4.80 mm before shrinkage and 2.40 mm after with a shrinkage ratio of 2:1. Produced by Hongshang, this versatile product is sold per metre and is ideal for insulating and protecting wires and cables. It is commonly used in electrical and electronic applications for optimal wire management and thermal protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot