Hongshang 10451 Heatshrink Blue 19mm 2:1 Shrink Ratio Per Metre

Image Representative of Range

Hongshang 10451 Heatshrink Blue 19mm 2:1 Shrink Ratio Per Metre

MPN
10451
Brand
Hongshang
EAN-13
2050006226599
Order Code
04-3888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Hongshang 10451 heatshrink is a blue, adhesive-free tubing with a 2:1 shrinkage ratio. Manufactured by Hongshang, this 19 mm tubing shrinks to 9.50 mm and is sold per metre. It is typically used for insulating wires and providing protection and strain relief in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot