Hongshang 10445 Heatshrink Red 25.40mm/12.70mm 2:1 Shrink Sold/Metre

Image Representative of Range

Hongshang 10445 Heatshrink Red 25.40mm/12.70mm 2:1 Shrink Sold/Metre

MPN
10445
Brand
Hongshang
EAN-13
2050006226711
Order Code
04-3884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Hongshang 10445 heatshrink is a non-adhesive, red tubing with dimensions of 25.40 mm before shrinkage and 12.70 mm after, offering a 2:1 shrink ratio. Manufactured by Hongshang, this product is typically sold per metre and is ideal for insulation, protection, and strain relief in electrical and mechanical applications. The heatshrink is designed for general-purpose use where an adhesive lining is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot