Hongshang 10450 Heatshrink Red 19mm 9.50mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang 10450 Heatshrink Red 19mm 9.50mm Shrinkage 2:1 Per Metre

MPN
10450
Brand
Hongshang
EAN-13
2050006226643
Order Code
04-3887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Hongshang manufactures the 10450 heatshrink without adhesive, which is red with a shrink ratio of 2:1. It measures 19 mm before shrinking and 9.50 mm after, sold by the metre. This heatshrink is typically used for insulating wires, providing strain relief, and protecting components in electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot