Hongshang 10486 Heatshrink Yellow-Green 19mm 2:1 Per Metre

Image Representative of Range

Hongshang 10486 Heatshrink Yellow-Green 19mm 2:1 Per Metre

MPN
10486
Brand
Hongshang
EAN-13
2050006227282
Order Code
04-3909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Hongshang 10486 heatshrink is a yellow and green tube with a 19 mm diameter, shrinking to 9.50 mm at a 2:1 ratio, and sold per metre. Manufactured by Hongshang, it lacks adhesive, making it suitable for applications requiring non-permanent insulation or colour coding. It is commonly used in electrical or electromechanical repairs and installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.68mm

Reviews

Be the first to submit a review

Trustpilot