Hongshang 10448 Heatshrink Blue 6.40 mm 3.20 mm 2:1 Shrinkage per metre

Image Representative of Range

Hongshang 10448 Heatshrink Blue 6.40 mm 3.20 mm 2:1 Shrinkage per metre

MPN
10448
Brand
Hongshang
EAN-13
2050006226339
Order Code
04-3886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Hongshang 10448 is a blue heatshrink tubing without adhesive, offering a 2:1 shrinkage ratio. It is primarily used for insulation, protection, and cable management in electrical applications. Sold per metre, it is ideal for situations requiring flexibility and easy application.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot