Christmas Opening Hours and Delivery Dates here
Hongshang 10475 Heatshrink Yellow 6.40mm 2:1 Sold Per Metre

Hongshang 10475 Heatshrink Yellow 6.40mm 2:1 Sold Per Metre

Order Code:

04-3901

Brand: Hongshang MPN: 10475 EAN-13: 2050006226346

Discontinued


The Hongshang 10475 heatshrink is a non-adhesive, yellow tubing designed for effective insulation and protection. It features a 6.40 mm diameter that shrinks to 3.20 mm, with a 2:1 shrinkage ratio, and is sold by the metre. This product is typically used in electrical and electronic applications for insulating wires and ensuring protection from abrasion and environmental factors.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Yellow
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Trustpilot