Hongshang 10479 Heatshrink Yellow 3.20mm 2:1 Shrink Per Metre

Image Representative of Range

Hongshang 10479 Heatshrink Yellow 3.20mm 2:1 Shrink Per Metre

MPN
10479
Brand
Hongshang
EAN-13
2050006224922
Order Code
04-3904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.329
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

The Hongshang heat shrink tubing, model 10479, is a yellow, 3.20 mm to 1.60 mm shrinkage tube with a 2:1 ratio, sold by the metre. It is designed without adhesive, suitable for electrical insulation, mechanical protection, and wire bundling applications. Manufactured by Hongshang, it ensures reliable protection for cables and wires in various industrial settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot