Hongshang 10481 Heatshrink White 3.20-1.60mm 2:1 Shrinkage/metre

Image Representative of Range

Hongshang 10481 Heatshrink White 3.20-1.60mm 2:1 Shrinkage/metre

MPN
10481
Brand
Hongshang
EAN-13
2050006226261
Order Code
04-3907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.347
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The Hongshang 10481 Heatshrink is a white, flexible tubing designed for insulating wires, with a shrink ratio of 2:1. It has an initial diameter of 3.20 mm, reducing to 1.60 mm when heated, suitable for applications requiring a snug fit without adhesive. Typically used in electrical and electronic connections, it offers protection against abrasion and environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot