Hongshang 10453 Heatshrink Transparent 1.60mm-0.80mm Shrinkage 2:1

Image Representative of Range

Hongshang 10453 Heatshrink Transparent 1.60mm-0.80mm Shrinkage 2:1

MPN
10453
Brand
Hongshang
EAN-13
2050006225967
Order Code
04-3889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Hongshang manufactures the 10453 heatshrink without adhesive, which features a 2:1 shrinkage ratio, starting at 1.60 mm and shrinking to 0.80 mm. This transparent heatshrink is sold per metre and is ideal for insulating wires and providing durable protection against abrasion. Typical applications include electrical insulation and bundling wires in automotive and electronic industries.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot