Hongshang 10443 Heatshrink Transparent 25.40mm 12.70mm 2:1 Shrinkage

Image Representative of Range

Hongshang 10443 Heatshrink Transparent 25.40mm 12.70mm 2:1 Shrinkage

MPN
10443
Brand
Hongshang
EAN-13
2050006226025
Order Code
04-3883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Hongshang manufactures the 10443 heatshrink, featuring a 2:1 shrinkage ratio without adhesive. It is transparent, with dimensions reducing from 25.40 mm to 12.70 mm, and it is sold per metre. This type of heatshrink is commonly used for insulating wires and protecting electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot