FESTO Force Controlled Valves Round cylinder 612337

FESTO Brand: FESTO
The items listed are FESTO DSNU series aluminium alloy cylinders characterised by varying stroke lengths.
Description Image Product Buy Pricing (Ex VAT) Enclosure material Force (max.) Material (details) Max. ambient temperature Min. operating pressure Misc Attribute Operating principle Piston diameter Packaging Type Piston rod thread Pneumatics connector Stroke Length Weight Type Maximum Working Pressure Min. ambient temperature Operating medium Piston rod material
FESTO 19184 DSNU Series Round Cylinder Aluminium 25mm Stroke
FESTO 19184 DSNU Series Round Cylinder Aluminium 25mm Stroke
Standard range
Order code: 03-2548
MPN: 19184

Despatched within 4 working days - 11 in stock
1+ £38.42
10+ £36.34
Price per unit Ex VAT
Aluminium wrought alloy 47.1N +80°C 1.5bar Double-acting 10mm M4 M5 25mm 37.3g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19187 DSNU Cylinder Aluminium Alloy Stroke 80mm
FESTO 19187 DSNU Cylinder Aluminium Alloy Stroke 80mm
Standard range
Order code: 03-2549
MPN: 19187

Despatched within 4 working days - 2 in stock
1+ £39.00
10+ £36.89
Price per unit Ex VAT
Aluminium wrought alloy 47.1N +80°C 1.5bar Double-acting 10mm M4 M5 80mm 37.3g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19188 DSNU Cylinder Aluminium Alloy 100mm Stroke Length
FESTO 19188 DSNU Cylinder Aluminium Alloy 100mm Stroke Length
Extended range
Order code: 03-2550
MPN: 19188

Available to back orderBack order, lead time 11 days
1+ £66.02
Price per unit Ex VAT
Aluminium wrought alloy 47.1N +80°C 1.5bar Double-acting 10mm Carton M4 M5 100mm 37.3g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19192 DSNU Cylinder Alloy 50 mm Stroke 12 mm Diameter
FESTO 19192 DSNU Cylinder Alloy 50 mm Stroke 12 mm Diameter
Extended range
Order code: 03-2551
MPN: 19192

Available to back order
1+ £43.82
Price per unit Ex VAT
Aluminium wrought alloy 67.9N +80°C 1.5bar Double-acting ISO cylinder 12mm M6 M5 50mm 75g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19194 DSNU Cylinder Aluminium Alloy 100 mm Stroke Length
FESTO 19194 DSNU Cylinder Aluminium Alloy 100 mm Stroke Length
Extended range
Order code: 03-2553
MPN: 19194

Available to back order
1+ £42.82
Price per unit Ex VAT
Aluminium wrought alloy 67.9N +80°C 1.5bar Double-acting ISO cylinder 12mm M6 M5 100mm 75g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19199 DSNU-16-25-P-A Round cylinder Aluminium alloy 25mm stroke
FESTO 19199 DSNU-16-25-P-A Round cylinder Aluminium alloy 25mm stroke
Standard range
Order code: 03-2554
MPN: 19199

Despatched within 4 working days - 5 in stock
1+ £40.07
10+ £37.89
Price per unit Ex VAT
Aluminium wrought alloy 120.6N +80°C 1bar Double-acting ISO cylinder 16mm M6 M5 25mm 89.9g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19200 DSNU Round cylinder Aluminium alloy 40 mm stroke length
FESTO 19200 DSNU Round cylinder Aluminium alloy 40 mm stroke length
Extended range
Order code: 03-2555
MPN: 19200

Available to back orderBack order, lead time 11 days
1+ £55.60
Price per unit Ex VAT
Aluminium wrought alloy 120.6N +80°C 1bar Double-acting 16mm M6 M5 40mm 89.9g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19202 DSNU Round cylinder Aluminium alloy 80mm stroke
FESTO 19202 DSNU Round cylinder Aluminium alloy 80mm stroke
Extended range
Order code: 03-2556
MPN: 19202

Available to back orderBack order, lead time 11 days
1+ £76.71
Price per unit Ex VAT
Aluminium wrought alloy 120.6N +80°C 1bar Double-acting ISO cylinder 16mm M6 M5 80mm 89.9g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19214 DSNU Round Cylinder Aluminium Alloy Stroke: 160 mm
FESTO 19214 DSNU Round Cylinder Aluminium Alloy Stroke: 160 mm
Extended range
Order code: 03-2559
MPN: 19214

Available to back order
1+ £54.62
Price per unit Ex VAT
Aluminium wrought alloy 188.5N +80°C 1bar Double-acting ISO cylinder 20mm M8 G1/8" 160mm 186.8g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19219 DSNU Round cylinder Aluminium alloy 25mm stroke
FESTO 19219 DSNU Round cylinder Aluminium alloy 25mm stroke
Standard range
Order code: 03-2561
MPN: 19219

Despatched within 4 working days - 8 in stock
1+ £54.53
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting ISO cylinder 25mm M10 x 1.25 G1/8" 25mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19220 DSNU-25-40-P-A Round Cylinder Aluminium 40mm Stroke
FESTO 19220 DSNU-25-40-P-A Round Cylinder Aluminium 40mm Stroke
Order code: 03-2562
MPN: 19220
1+ £53.30
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 40mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19223 DSNU Round cylinder alum. 100mm stroke
FESTO 19223 DSNU Round cylinder alum. 100mm stroke
Extended range
Order code: 03-2564
MPN: 19223

Available to back order
1+ £56.62
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting ISO cylinder 25mm M10 x 1.25 G1/8" 100mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19224 DSNU Round cylinder Aluminium 125mm stroke length
FESTO 19224 DSNU Round cylinder Aluminium 125mm stroke length
Order code: 03-2565
MPN: 19224
1+ £58.48
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting ISO cylinder 25mm M10 x 1.25 G1/8" 125mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19225 DSNU Round cylinder Aluminium alloy 160 mm stroke
FESTO 19225 DSNU Round cylinder Aluminium alloy 160 mm stroke
Standard range
Order code: 03-2566
MPN: 19225

Despatched within 4 working days - 1 in stock
1+ £58.26
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting ISO cylinder 25mm M10 x 1.25 G1/8" 160mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19226 DSNU Round cylinder Aluminium alloy Stroke 200 mm
FESTO 19226 DSNU Round cylinder Aluminium alloy Stroke 200 mm
Extended range
Order code: 03-2567
MPN: 19226

Available to back order
1+ £59.32
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting ISO cylinder 25mm M10 x 1.25 G1/8" 200mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19230 DSNU Round Cylinder Aluminium 50mm Stroke Length
FESTO 19230 DSNU Round Cylinder Aluminium 50mm Stroke Length
Extended range
Order code: 03-2569
MPN: 19230

Available to back order
1+ £54.69
Price per unit Ex VAT
Aluminium wrought alloy 120.6N +80°C 1bar Double-acting 16mm M6 M5 50mm 89.9g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19235 DSNU Round Cylinder Aluminium Alloy 200mm Stroke 1pc
FESTO 19235 DSNU Round Cylinder Aluminium Alloy 200mm Stroke 1pc
Standard range
Order code: 03-2572
MPN: 19235

Despatched within 4 working days - 1 in stock
1+ £59.82
Price per unit Ex VAT
Aluminium wrought alloy 120.6N +80°C 1bar Double-acting 16mm M6 M5 200mm 89.9g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19236 DSNU Round Cylinder Aluminium Stroke Length 40 mm
FESTO 19236 DSNU Round Cylinder Aluminium Stroke Length 40 mm
Extended range
Order code: 03-2573
MPN: 19236

Available to back order
1+ £60.07
Price per unit Ex VAT
Aluminium wrought alloy 188.5N +80°C 1bar Double-acting 20mm M8 G1/8" 40mm 186.8g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19237 DSNU-20-50-PPV-A Round cylinder Aluminium 50 mm stroke
FESTO 19237 DSNU-20-50-PPV-A Round cylinder Aluminium 50 mm stroke
Extended range
Order code: 03-2574
MPN: 19237

Available to back order
1+ £62.85
Price per unit Ex VAT
Aluminium wrought alloy 188.5N +80°C 1bar Double-acting 20mm M8 G1/8" 50mm 186.8g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19238 DSNU Round cylinder Aluminium 80mm stroke length
FESTO 19238 DSNU Round cylinder Aluminium 80mm stroke length
Extended range
Order code: 03-2575
MPN: 19238

Available to back order
1+ £63.59
Price per unit Ex VAT
Aluminium wrought alloy 188.5N +80°C 1bar Double-acting 20mm M8 G1/8" 80mm 186.8g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19239 DSNU-20-100-PPV-A round cylinder aluminium 100mm stroke
FESTO 19239 DSNU-20-100-PPV-A round cylinder aluminium 100mm stroke
Extended range
Order code: 03-2576
MPN: 19239

Available to back order
1+ £61.50
Price per unit Ex VAT
Aluminium wrought alloy 188.5N +80°C 1bar Double-acting 20mm M8 G1/8" 100mm 186.8g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19242 DSNU Round cylinder Aluminium alloy 200mm stroke length
FESTO 19242 DSNU Round cylinder Aluminium alloy 200mm stroke length
Standard range
Order code: 03-2577
MPN: 19242

Despatched within 4 working days - 1 in stock
1+ £63.94
Price per unit Ex VAT
Aluminium wrought alloy 188.5N +80°C 1bar Double-acting 20mm M8 G1/8" 200mm 186.8g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19243 DSNU Round cylinder Aluminium alloy 250mm stroke
FESTO 19243 DSNU Round cylinder Aluminium alloy 250mm stroke
Order code: 03-2578
MPN: 19243
1+ £63.84
Price per unit Ex VAT
Aluminium wrought alloy 188.5N +80°C 1bar Double-acting 20mm M8 G1/8" 250mm 186.8g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19246 DSNU-25-50-PPV-A round cylinder aluminium 50mm stroke
FESTO 19246 DSNU-25-50-PPV-A round cylinder aluminium 50mm stroke
Standard range
Order code: 03-2580
MPN: 19246

Despatched within 4 working days - 4 in stock
1+ £64.62
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 50mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19247 DSNU Round cylinder aluminium alloy 80mm stroke length
FESTO 19247 DSNU Round cylinder aluminium alloy 80mm stroke length
Extended range
Order code: 03-2581
MPN: 19247

Available to back order
1+ £65.46
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 80mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19248 DSNU Round cylinder Aluminium 100mm stroke length
FESTO 19248 DSNU Round cylinder Aluminium 100mm stroke length
Standard range
Order code: 03-2582
MPN: 19248

Despatched within 4 working days - 9 in stock
1+ £65.99
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 100mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19249 DSNU-25-125-PPV-A cylinder Aluminium alloy 125mm stroke
FESTO 19249 DSNU-25-125-PPV-A cylinder Aluminium alloy 125mm stroke
Standard range
Order code: 03-2584
MPN: 19249

Despatched within 4 working days - 1 in stock
1+ £66.70
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 125mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19250 DSNU-25-160-PPV-A round cylinder aluminium 160 mm stroke
FESTO 19250 DSNU-25-160-PPV-A round cylinder aluminium 160 mm stroke
Extended range
Order code: 03-2585
MPN: 19250

Available to back order
1+ £67.63
10+ £64.50
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 160mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19251 DSNU Round cylinder Aluminium 200mm stroke length
FESTO 19251 DSNU Round cylinder Aluminium 200mm stroke length
Extended range
Order code: 03-2586
MPN: 19251

Available to back order
1+ £68.70
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 200mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 19252 DSNU-25-250-PPV-A round cylinder aluminium 250mm stroke
FESTO 19252 DSNU-25-250-PPV-A round cylinder aluminium 250mm stroke
Extended range
Order code: 03-2587
MPN: 19252

Available to back order
1+ £70.07
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 250mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 195982 DSNU-32-50-P-A round cylinder 50mm stroke length
FESTO 195982 DSNU-32-50-P-A round cylinder 50mm stroke length
Order code: 03-2626
MPN: 195982
1+ £67.10
Price per unit Ex VAT
482.5N Cover: aluminum wrought alloy 80°C 1bar Mounting type: with accessories Double-acting 32mm M10 x 1.25 G1/8" 50mm 448g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 196004 DSNU Round Cylinder 50mm bore 100mm stroke length
FESTO 196004 DSNU Round Cylinder 50mm bore 100mm stroke length
Order code: 03-2627
MPN: 196004
1+ £102.41
Price per unit Ex VAT
1178.1N Cover: aluminum wrought alloy 80°C 1bar Mounting type: with accessories Double-acting 50mm M16 x 1.5 G1/4" 100mm 1487g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel
FESTO 33975 DSNU Round cylinder aluminium alloy stroke 25 mm
FESTO 33975 DSNU Round cylinder aluminium alloy stroke 25 mm
Standard range
Order code: 03-2721
MPN: 33975

Despatched within 4 working days - 2 in stock
1+ £63.94
Price per unit Ex VAT
Aluminium wrought alloy 294.5N +80°C 1bar Double-acting 25mm M10 x 1.25 G1/8" 25mm 238g Round cylinder 10bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Steel

Trustpilot