FESTO 196004 DSNU Round Cylinder 50mm bore 100mm stroke length

MPN
196004
Brand
FESTO
EAN-13
4052568158552
Order Code
03-2627
Country of Origin
Germany
View Full Product Range (33)

Discontinued


The Festo 196004 DSNU-50-100-P-A is a pneumatic round cylinder with a stroke length of 100 mm. It is commonly used in industrial automation for precise linear motion applications. Its robust design ensures reliable performance in various mechanical systems.
Type Round cylinder
Force (max.) 1178.1N
Material (details) Cover: aluminum wrought alloy
Max. ambient temperature 80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Misc Attribute Mounting type: with accessories
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 50mm
Piston rod material Steel
Piston rod thread M16 x 1.5
Pneumatics connector G1/4"
Stroke Length 100mm
Weight 1487g

Trustpilot