FESTO 19184 DSNU Series Round Cylinder Aluminium 25mm Stroke

MPN
19184
Brand
FESTO
EAN-13
4052568003036
Order Code
03-2548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £38.42
10+ £36.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Festo DSNU-10-25-P-A is a pneumatic cylinder with a stroke length of 25 mm, made from aluminium wrought alloy. This round cylinder is durable and lightweight, ideal for a variety of automation applications. Typical uses include actuation tasks in manufacturing and automation industries.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 47.1N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1.5bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 10mm
Piston rod material Steel
Piston rod thread M4
Pneumatics connector M5
Stroke Length 25mm
Weight 37.3g

Reviews

Be the first to submit a review

Trustpilot